Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Univet 611, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 328-961Brand: UnivetManufacturers Part No.: 611.S1.00.01
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

Polycarbonate

Series

611

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 23.854

BD 23.854 Each (Exc. Vat)

BD 26.239

BD 26.239 Each (inc. VAT)

Univet 611, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

BD 23.854

BD 23.854 Each (Exc. Vat)

BD 26.239

BD 26.239 Each (inc. VAT)

Univet 611, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

Polycarbonate

Series

611

Country of Origin

Taiwan, Province Of China