Univision 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface

RS Stock No.: 554-245Brand: UnivisionManufacturers Part No.: DD-9664FC-2A
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

0.95in

Viewing Area Dimensions

22.14 x 15.42mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Display Colour(s)

Blue, Green, Red

Resolution

96 x 64pixels

Contrast Ratio

>1:1000

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

22.2 x 25.7 x 1.5mm

Touch Screen Type

None

Depth

1.5mm

Height

22.2mm

Maximum Operating Temperature

+70°C

Viewing Area Height

15.42mm

Viewing Area Width

22.14mm

Operating Temperature Range

-30 → +70°C

Width

25.7mm

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays

Stock information temporarily unavailable.

BD 8.811

BD 8.811 Each (Exc. Vat)

BD 9.692

BD 9.692 Each (inc. VAT)

Univision 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface

BD 8.811

BD 8.811 Each (Exc. Vat)

BD 9.692

BD 9.692 Each (inc. VAT)

Univision 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

0.95in

Viewing Area Dimensions

22.14 x 15.42mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Display Colour(s)

Blue, Green, Red

Resolution

96 x 64pixels

Contrast Ratio

>1:1000

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

22.2 x 25.7 x 1.5mm

Touch Screen Type

None

Depth

1.5mm

Height

22.2mm

Maximum Operating Temperature

+70°C

Viewing Area Height

15.42mm

Viewing Area Width

22.14mm

Operating Temperature Range

-30 → +70°C

Width

25.7mm

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays