UPower RADIAL Unisex Grey Composite Toe Capped Low safety shoes, UK 10

RS Stock No.: 269-1990Brand: UPowerManufacturers Part No.: 0RI20026-44
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

RADIAL

Gender

Unisex

Shoe Size UK

10

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 39.638

BD 39.638 1 Pair (Exc. Vat)

BD 43.602

BD 43.602 1 Pair (inc. VAT)

UPower RADIAL Unisex Grey Composite Toe Capped Low safety shoes, UK 10

BD 39.638

BD 39.638 1 Pair (Exc. Vat)

BD 43.602

BD 43.602 1 Pair (inc. VAT)

UPower RADIAL Unisex Grey Composite Toe Capped Low safety shoes, UK 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

RADIAL

Gender

Unisex

Shoe Size UK

10

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Country of Origin

Tunisia