Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts

RS Stock No.: 277-3011Brand: UPowerManufacturers Part No.: WEY132GI-4XL
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

UPower

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China

Stock information temporarily unavailable.

BD 29.326

BD 29.326 Each (Exc. Vat)

BD 32.259

BD 32.259 Each (inc. VAT)

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts

BD 29.326

BD 29.326 Each (Exc. Vat)

BD 32.259

BD 32.259 Each (inc. VAT)

UPower Enjoy Grey 3% Spandex, 97% Cotton Work shorts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China