Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL

RS Stock No.: 277-1084Brand: UPowerManufacturers Part No.: WEY195OF-XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

UPower

Colour

Fluorescent Orange

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

100% Cotton

Hi-Vis

No

Series

FLUO

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 29.854

BD 29.854 Each (Exc. Vat)

BD 32.839

BD 32.839 Each (inc. VAT)

UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL

BD 29.854

BD 29.854 Each (Exc. Vat)

BD 32.839

BD 32.839 Each (inc. VAT)

UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Fluorescent Orange

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

100% Cotton

Hi-Vis

No

Series

FLUO

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh