UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL

RS Stock No.: 277-3074Brand: UPowerManufacturers Part No.: WEY205BC-XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

UPower

Colour

Black

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

10% Viscose, 90% Cotton

Hi-Vis

No

Series

LINEAR

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 3.492

BD 3.492 Each (Exc. Vat)

BD 3.841

BD 3.841 Each (inc. VAT)

UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL

BD 3.492

BD 3.492 Each (Exc. Vat)

BD 3.841

BD 3.841 Each (inc. VAT)

UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- L, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Black

Size EUR

XL

Style

T-Shirt

Fitting

Male

Material

10% Viscose, 90% Cotton

Hi-Vis

No

Series

LINEAR

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh