Usag 276 CE 22 mm Hex Socket Wrench with T-Handle Handle, 526 mm Overall

RS Stock No.: 452-441Brand: UsagManufacturers Part No.: U02760416
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Usag

Drive Size

22 mm

Handle Type

T-Handle

Drive Shape

Hex

Overall Length

526 mm

Model

276 CE

Country of Origin

Italy

BD 32.016

BD 32.016 Each (Exc. Vat)

BD 35.218

BD 35.218 Each (inc. VAT)

Usag 276 CE 22 mm Hex Socket Wrench with T-Handle Handle, 526 mm Overall

BD 32.016

BD 32.016 Each (Exc. Vat)

BD 35.218

BD 35.218 Each (inc. VAT)

Usag 276 CE 22 mm Hex Socket Wrench with T-Handle Handle, 526 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Usag

Drive Size

22 mm

Handle Type

T-Handle

Drive Shape

Hex

Overall Length

526 mm

Model

276 CE

Country of Origin

Italy