Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ECM-1-1-1050-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 6mm x

RS Stock No.: 772-0297Brand: UVOXManufacturers Part No.: ECM-1-1-1050-AC
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

UVOX

Material

Neoprene, Steel

Fixing Method

Self-Adhesive

Length

10m

Width_SC_PC

6mm

Country of Origin

United Kingdom

Product details

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths

Stock information temporarily unavailable.

BD 25.828

BD 25.828 Each (Exc. Vat)

BD 28.411

BD 28.411 Each (inc. VAT)

ECM-1-1-1050-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 6mm x

BD 25.828

BD 25.828 Each (Exc. Vat)

BD 28.411

BD 28.411 Each (inc. VAT)

ECM-1-1-1050-AC, Shielding Strip of Neoprene, Steel With Self-Adhesive 10m x 6mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 25.828
10 - 24BD 24.910
25 - 49BD 23.023
50 - 99BD 22.380
100+BD 21.769

Technical Document

Specifications

Brand

UVOX

Material

Neoprene, Steel

Fixing Method

Self-Adhesive

Length

10m

Width_SC_PC

6mm

Country of Origin

United Kingdom

Product details

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths