FOF-2009-AC, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Self-Adhesive 1m x 6.4mm x

RS Stock No.: 264-9461Brand: UVOXManufacturers Part No.: FOF-2009-AC
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

UVOX

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Self-Adhesive

Thickness

3.6mm

Length

1m

Width_SC_PC

6.4mm

Product details

Fabric Gasket Strip

Soft shielding strips designed for computer, telecommunications and industrial enclosure applications
Constructed from a durable electrically conductive, copper plated fabric wrapped around a soft sponge core
Pressure sensitive self-adhesive strip along one edge allows easy application
Average shielding attenuation performance better than 90dB @ 100MHz to 10GHz
Recovers 90% of its original size after it has been compressed for 22Hrs
Dust and moisture protection
Abrasion resistant fabric > 100000 cycles
Compression deflection is typically 2.5N/25mm
Adhesive strength (peel test to steel): 24.3N/20mm
Service Temperature -40°C to +70°C
Surface Resistivity 0.08 to 0.1 Ω/sq
Supplied in 1m lengths

BD 13.338

BD 2.668 Each (In a Pack of 5) (Exc. Vat)

BD 14.672

BD 2.935 Each (In a Pack of 5) (inc. VAT)

FOF-2009-AC, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Self-Adhesive 1m x 6.4mm x

BD 13.338

BD 2.668 Each (In a Pack of 5) (Exc. Vat)

BD 14.672

BD 2.935 Each (In a Pack of 5) (inc. VAT)

FOF-2009-AC, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Self-Adhesive 1m x 6.4mm x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 55BD 2.668BD 13.338
60 - 120BD 2.492BD 12.458
125 - 245BD 2.238BD 11.192
250 - 495BD 2.156BD 10.780
500+BD 2.101BD 10.505

Technical Document

Specifications

Brand

UVOX

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Self-Adhesive

Thickness

3.6mm

Length

1m

Width_SC_PC

6.4mm

Product details

Fabric Gasket Strip

Soft shielding strips designed for computer, telecommunications and industrial enclosure applications
Constructed from a durable electrically conductive, copper plated fabric wrapped around a soft sponge core
Pressure sensitive self-adhesive strip along one edge allows easy application
Average shielding attenuation performance better than 90dB @ 100MHz to 10GHz
Recovers 90% of its original size after it has been compressed for 22Hrs
Dust and moisture protection
Abrasion resistant fabric > 100000 cycles
Compression deflection is typically 2.5N/25mm
Adhesive strength (peel test to steel): 24.3N/20mm
Service Temperature -40°C to +70°C
Surface Resistivity 0.08 to 0.1 Ω/sq
Supplied in 1m lengths