Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
1.8mm
Length
500mm
Width_SC_PC
8.6mm
Product details
Copper Beryllium Finger Strips
Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish
BD 4.928
BD 4.928 Each (Exc. Vat)
BD 5.421
BD 5.421 Each (inc. VAT)
1
BD 4.928
BD 4.928 Each (Exc. Vat)
BD 5.421
BD 5.421 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.928 |
5 - 9 | BD 4.614 |
10 - 39 | BD 4.416 |
40 - 79 | BD 4.279 |
80+ | BD 4.169 |
Technical Document
Specifications
Brand
UVOXMaterial
Beryllium Copper
Fixing Method
Self-Adhesive
Thickness
1.8mm
Length
500mm
Width_SC_PC
8.6mm
Product details
Copper Beryllium Finger Strips
Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish