FS-060-150-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 457mm x 15mm x 6mm

RS Stock No.: 772-0259Brand: UVOXManufacturers Part No.: FS-060-150-SA-T
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

6mm

Length

457mm

Width_SC_PC

15mm

Country of Origin

United Kingdom

Product details

Copper Beryllium Finger Strips

Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish

Stock information temporarily unavailable.

BD 8.360

BD 8.360 Each (Exc. Vat)

BD 9.196

BD 9.196 Each (inc. VAT)

FS-060-150-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 457mm x 15mm x 6mm

BD 8.360

BD 8.360 Each (Exc. Vat)

BD 9.196

BD 9.196 Each (inc. VAT)

FS-060-150-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 457mm x 15mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.360
5 - 9BD 7.579
10 - 39BD 6.237
40 - 79BD 5.330
80+BD 4.873

Technical Document

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

6mm

Length

457mm

Width_SC_PC

15mm

Country of Origin

United Kingdom

Product details

Copper Beryllium Finger Strips

Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish