V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

RS Stock No.: 268-1852Brand: V12 FootwearManufacturers Part No.: V2120/08
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

LYNX IGS

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 62.689

BD 62.689 1 Pair (Exc. Vat)

BD 68.958

BD 68.958 1 Pair (inc. VAT)

V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

BD 62.689

BD 62.689 1 Pair (Exc. Vat)

BD 68.958

BD 68.958 1 Pair (inc. VAT)

V12 Footwear LYNX IGS Honey Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

LYNX IGS

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Turkey