Technical Document
Specifications
Brand
V12 FootwearSeries
Bison
Shoe Size EU
43
Shoe Size UK
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
BD 54.434
BD 54.434 1 Pair (Exc. Vat)
BD 59.877
BD 59.877 1 Pair (inc. VAT)
1
BD 54.434
BD 54.434 1 Pair (Exc. Vat)
BD 59.877
BD 59.877 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
V12 FootwearSeries
Bison
Shoe Size EU
43
Shoe Size UK
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China