Technical Document
Specifications
Brand
Valsteam ADCAConnection
1/2 in BSP → 2 in BSP
Orientation
Vertical
Maximum Working Pressure
16 bar
Maximum Temperature
+250°C
Body Material
Carbon Steel
Connection Size
1/2 in → 2in
Country of Origin
Portugal
Product details
Vertical Steam Separator S16/S
Vertical steam separator for the removal of moisture from steam and compressed air pipelines. Particles with heavier specific gravity, such as water and oil droplets, are separated from the steam and compressed air by centrifugal forces.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.
Features and Benefits
Several possibilities of installation
No moving parts
Carbon steel body
Application Information
For use with steam, compressed air and other gases.
Materials
Body – EN10216-2/P235GH/1.0325
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038
Standards
This product has been designed for use on water, steam and other gases which are in group 2 of the PED-European Equipment Directive 97/23/EC
Steam Separators
BD 301.366
BD 301.366 Each (Exc. Vat)
BD 331.503
BD 331.503 Each (inc. VAT)
1
BD 301.366
BD 301.366 Each (Exc. Vat)
BD 331.503
BD 331.503 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Valsteam ADCAConnection
1/2 in BSP → 2 in BSP
Orientation
Vertical
Maximum Working Pressure
16 bar
Maximum Temperature
+250°C
Body Material
Carbon Steel
Connection Size
1/2 in → 2in
Country of Origin
Portugal
Product details
Vertical Steam Separator S16/S
Vertical steam separator for the removal of moisture from steam and compressed air pipelines. Particles with heavier specific gravity, such as water and oil droplets, are separated from the steam and compressed air by centrifugal forces.
The condensate collects at the bottom of the separator and can be drained using a suitable steam or compressed air trap.
Features and Benefits
Several possibilities of installation
No moving parts
Carbon steel body
Application Information
For use with steam, compressed air and other gases.
Materials
Body – EN10216-2/P235GH/1.0325
Heads – En10028-2/P265GH/1.0425
Inlet/Outlet Pipes – EN10216-2/P235GH/1.0325
Sockets Inlet/Outlet – ASTM A/105/1.0432
Sockets – ASTM A105/1.0432
Internals – EN10025-2/S235JR/1.0038
Standards
This product has been designed for use on water, steam and other gases which are in group 2 of the PED-European Equipment Directive 97/23/EC