Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Valsteam ADCA Pressure Reducing Valve, 3/4 in BSP Female

RS Stock No.: 917-1693Brand: Valsteam ADCAManufacturers Part No.: 445773
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Connection

3/4 in BSP Female

Minimum Outlet Pressure

2.5bar

Maximum Outlet Pressure

10bar

Body Material

Stainless Steel

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

2.5 → 10bar

Country of Origin

Portugal

Product details

Steam / Water Adcamix Mixers MX20

Steam / water mixers providing an instant source of low-pressure hot water by using steam and cold water. Incorporated in the mixer is a safety device which makes sure that steam cannot accidentally escape even if the cold water supply fails.

Features and Benefits

• Safety device against accidental steam ejection
• Non-return valves included
• Complete stainless steel construction
• Quiet operation

Application Information

For use with steam and cold water.
Minimum steam pressure 2.5 bar
Maximum steam pressure 10 bar

Materials

Steam body, water body, bolts, valve spring, steam cover, gasket, piston, water cover, steam valve, steam nozzle, mixing chamber, support and check valve – Stainless steel
Gasket – FKM
Packing – PTFE
Steam valve – Stainless steel / PTFE

Mixer Valve

Stock information temporarily unavailable.

BD 790.102

BD 790.102 Each (Exc. Vat)

BD 869.112

BD 869.112 Each (inc. VAT)

Valsteam ADCA Pressure Reducing Valve, 3/4 in BSP Female

BD 790.102

BD 790.102 Each (Exc. Vat)

BD 869.112

BD 869.112 Each (inc. VAT)

Valsteam ADCA Pressure Reducing Valve, 3/4 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection

3/4 in BSP Female

Minimum Outlet Pressure

2.5bar

Maximum Outlet Pressure

10bar

Body Material

Stainless Steel

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

2.5 → 10bar

Country of Origin

Portugal

Product details

Steam / Water Adcamix Mixers MX20

Steam / water mixers providing an instant source of low-pressure hot water by using steam and cold water. Incorporated in the mixer is a safety device which makes sure that steam cannot accidentally escape even if the cold water supply fails.

Features and Benefits

• Safety device against accidental steam ejection
• Non-return valves included
• Complete stainless steel construction
• Quiet operation

Application Information

For use with steam and cold water.
Minimum steam pressure 2.5 bar
Maximum steam pressure 10 bar

Materials

Steam body, water body, bolts, valve spring, steam cover, gasket, piston, water cover, steam valve, steam nozzle, mixing chamber, support and check valve – Stainless steel
Gasket – FKM
Packing – PTFE
Steam valve – Stainless steel / PTFE

Mixer Valve