Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m

RS Stock No.: 737-3695Brand: Van DammeManufacturers Part No.: 101-069-001
brand-logo
View all in XLR Cables

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

20m

Sheath Colour

Black

Connector A Gender

Male

Connector B Gender

Female

Connector A

3 pin XLR

Connector B

3 pin XLR

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

Stock information temporarily unavailable.

BD 45.436

BD 45.436 Each (Exc. Vat)

BD 49.980

BD 49.980 Each (inc. VAT)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m

BD 45.436

BD 45.436 Each (Exc. Vat)

BD 49.980

BD 49.980 Each (inc. VAT)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11BD 45.436
12 - 24BD 43.296
25+BD 42.867

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

20m

Sheath Colour

Black

Connector A Gender

Male

Connector B Gender

Female

Connector A

3 pin XLR

Connector B

3 pin XLR

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.