Technical Document
Specifications
Brand
Van DammeConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Country of Origin
China
Product details
DVI-D and DVI-I Leads
The DVI standard is set to become the standard interface for the next generation of digital flat panel displays
The DVI interface has a recommended maximum cable length of 7 metres
DVI
BD 49.045
BD 49.045 Each (Exc. Vat)
BD 53.949
BD 53.949 Each (inc. VAT)
1
BD 49.045
BD 49.045 Each (Exc. Vat)
BD 53.949
BD 53.949 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Van DammeConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Country of Origin
China
Product details
DVI-D and DVI-I Leads
The DVI standard is set to become the standard interface for the next generation of digital flat panel displays
The DVI interface has a recommended maximum cable length of 7 metres