Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Van Damme Microphone Cable Screened, 3.5mm od, 100m, Red

RS Stock No.: 813-4413Brand: Van DammeManufacturers Part No.: 268-003-020
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Red

American Wire Gauge

24 AWG

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV dc

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Sheath Material

PVC

Cable Shape

Twisted Pair

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE 1 pair install cable

Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.

Foil screened twisted pair
Tough and flexible
Easy preparation

Applications:

Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads

Stock information temporarily unavailable.

BD 52.227

BD 52.227 1 Reel of 100 Metres (Exc. Vat)

BD 57.450

BD 57.450 1 Reel of 100 Metres (inc. VAT)

Van Damme Microphone Cable Screened, 3.5mm od, 100m, Red

BD 52.227

BD 52.227 1 Reel of 100 Metres (Exc. Vat)

BD 57.450

BD 57.450 1 Reel of 100 Metres (inc. VAT)

Van Damme Microphone Cable Screened, 3.5mm od, 100m, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Red

American Wire Gauge

24 AWG

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV dc

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Sheath Material

PVC

Cable Shape

Twisted Pair

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE 1 pair install cable

Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.

Foil screened twisted pair
Tough and flexible
Easy preparation

Applications:

Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads