Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
4
Cross Sectional Area
0.18 mm²
Length
100m
Sheath Colour
Blue/Red
Cable Shape
Multicore
Country of Origin
Taiwan, Province Of China
Product details
Twin Figure of 8 Cable
2 x 1 pair foil screen cables bonded together
Ideal for insert and 2 chnnel breakout wiring
Foil bonded to outer jacket, both are removed in one stripping operation
BD 156.450
BD 1.564 Each (Exc. Vat)
BD 172.095
BD 1.720 Each (inc. VAT)
100
BD 156.450
BD 1.564 Each (Exc. Vat)
BD 172.095
BD 1.720 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 500 | BD 1.564 | BD 156.450 |
600+ | BD 1.449 | BD 144.900 |
Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
4
Cross Sectional Area
0.18 mm²
Length
100m
Sheath Colour
Blue/Red
Cable Shape
Multicore
Country of Origin
Taiwan, Province Of China
Product details
Twin Figure of 8 Cable
2 x 1 pair foil screen cables bonded together
Ideal for insert and 2 chnnel breakout wiring
Foil bonded to outer jacket, both are removed in one stripping operation