Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Van DammeEcoflex Series Line level Low Voltage signal Cable, 0.22 mm² CSA Screened, 3.9mm od, 100m, White

RS Stock No.: 124-5322Brand: Van DammeManufacturers Part No.: 278-401-090
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.9mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

American Wire Gauge

24 AWG

Number of Strands

7

Shielded/Unshielded

Shielded

Series

EcoFlex

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Characteristic Impedance

100 Ω

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

90 Ω/km

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Capacitance Core To Screen

100pF/m

Screen Type

Aluminium/PET Foil

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

White Line Ecoflex Signal Cable LSZH

The White Line Ecoflex range is a Low Smoke Zero Halogen (LSZH) cable designed for installation in public buildings, new build construction and marine projects.
The install grade cables are fully tested and compliant with the relevant IEC fire retardancy standards for single and bunched cables, halogen gas and smoke emissions.
It will carry AES/EBU and/or analogue balanced audio as well as paired data signals such as RS485, RS422 and DMX512.

Features and Benefits

Bare ultra-pure oxygen free copper conductors
Thermoplastic polymer SHF-1 LSZH outer jacket
Foam skin polyethylene insulation
AL-PET foil screen

Standards

Fully tested and compliant with the following IEC standards:
IEC 60332.1 Fire retardancy of a single cable
IEC 60754.1 Amount of Halogen Gas Emissions
IEC 60754.2 Degree of acidity of released gases
IEC 61034.2 Measurement of smoke density

You may be interested in
Stock information temporarily unavailable.

BD 76.897

BD 76.897 1 Reel of 100 Metres (Exc. Vat)

BD 84.587

BD 84.587 1 Reel of 100 Metres (inc. VAT)

Van DammeEcoflex Series Line level Low Voltage signal Cable, 0.22 mm² CSA Screened, 3.9mm od, 100m, White

BD 76.897

BD 76.897 1 Reel of 100 Metres (Exc. Vat)

BD 84.587

BD 84.587 1 Reel of 100 Metres (inc. VAT)

Van DammeEcoflex Series Line level Low Voltage signal Cable, 0.22 mm² CSA Screened, 3.9mm od, 100m, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.9mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

American Wire Gauge

24 AWG

Number of Strands

7

Shielded/Unshielded

Shielded

Series

EcoFlex

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Characteristic Impedance

100 Ω

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

90 Ω/km

Conductor Material

Oxygen Free Copper

Size of Strands

0.2 mm

Capacitance Core To Core

50pF/m

Capacitance Core To Screen

100pF/m

Screen Type

Aluminium/PET Foil

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

White Line Ecoflex Signal Cable LSZH

The White Line Ecoflex range is a Low Smoke Zero Halogen (LSZH) cable designed for installation in public buildings, new build construction and marine projects.
The install grade cables are fully tested and compliant with the relevant IEC fire retardancy standards for single and bunched cables, halogen gas and smoke emissions.
It will carry AES/EBU and/or analogue balanced audio as well as paired data signals such as RS485, RS422 and DMX512.

Features and Benefits

Bare ultra-pure oxygen free copper conductors
Thermoplastic polymer SHF-1 LSZH outer jacket
Foam skin polyethylene insulation
AL-PET foil screen

Standards

Fully tested and compliant with the following IEC standards:
IEC 60332.1 Fire retardancy of a single cable
IEC 60754.1 Amount of Halogen Gas Emissions
IEC 60754.2 Degree of acidity of released gases
IEC 61034.2 Measurement of smoke density

You may be interested in