Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, White

RS Stock No.: 124-5320Brand: Van DammeManufacturers Part No.: 278-515-090
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

LSZH

Outer Diameter

6.6mm

Length

100m

Fire Behaviour

Flame Retardant

Sheath Colour

White

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.25 mm

Standards Met

IEC 60332.1, IEC 60332.3C, IEC 60754.1, IEC 60754.2, IEC 61034.2

Cable Shape

Multicore

Number of Strands

30

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

12.50 Ω/km

Country of Origin

Italy

Product details

White Line Ecoflex Speaker Cable LSZH

The White Line Ecoflex range is a Low Smoke Zero Halogen (LSZH) cable designed for installation in public buildings, new build construction and marine projects.
The install grade cables are fully tested and compliant with the relevant IEC fire retardancy standards for single and bunched cables, halogen gas and smoke emissions.

Features and Benefits

High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
Thermoplastic polymer SHF-1 jacket and insulation
Suitable for low impedance and 100 V line speaker applications

Standards

Fully tested and compliant with the following IEC standards:
IEC 60332.1 Fire retardancy of a single cable
IEC 60754.1 Amount of Halogen Gas Emissions
IEC 60754.2 Degree of acidity of released gases
IEC 61034.2 Measurement of smoke density

You may be interested in
Stock information temporarily unavailable.

BD 214.264

BD 214.264 1 Reel of 100 Metres (Exc. Vat)

BD 235.690

BD 235.690 1 Reel of 100 Metres (inc. VAT)

Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, White

BD 214.264

BD 214.264 1 Reel of 100 Metres (Exc. Vat)

BD 235.690

BD 235.690 1 Reel of 100 Metres (inc. VAT)

Van Damme 2 Core Speaker Cable, 1.5 mm² CSA, 6.6mm od, 100m, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

LSZH

Outer Diameter

6.6mm

Length

100m

Fire Behaviour

Flame Retardant

Sheath Colour

White

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.25 mm

Standards Met

IEC 60332.1, IEC 60332.3C, IEC 60754.1, IEC 60754.2, IEC 61034.2

Cable Shape

Multicore

Number of Strands

30

Conductor Strand Type

Stranded

Core Strands

30/0.25 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

12.50 Ω/km

Country of Origin

Italy

Product details

White Line Ecoflex Speaker Cable LSZH

The White Line Ecoflex range is a Low Smoke Zero Halogen (LSZH) cable designed for installation in public buildings, new build construction and marine projects.
The install grade cables are fully tested and compliant with the relevant IEC fire retardancy standards for single and bunched cables, halogen gas and smoke emissions.

Features and Benefits

High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
Thermoplastic polymer SHF-1 jacket and insulation
Suitable for low impedance and 100 V line speaker applications

Standards

Fully tested and compliant with the following IEC standards:
IEC 60332.1 Fire retardancy of a single cable
IEC 60754.1 Amount of Halogen Gas Emissions
IEC 60754.2 Degree of acidity of released gases
IEC 61034.2 Measurement of smoke density

You may be interested in