Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Grey

RS Stock No.: 444-1146Brand: Van DammeManufacturers Part No.: 278-575-080
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

LSZH

Outer Diameter

5.6mm

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

42/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

42

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

23.6 Ω/km

Cable Shape

Multicore

Country of Origin

Italy

Product details

Ecoflex Install Grade LSZH Speaker Cable

High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
0.75mm conductor cable for background speaker and 100 volt line applications
Insulation Material: Thermoplastic
Designed for installation in public buildings and other areas where LSZH materials are specified such as new build housing and marine installations

You may be interested in
Stock information temporarily unavailable.

BD 115.940

BD 115.940 1 Reel of 100 Metres (Exc. Vat)

BD 127.534

BD 127.534 1 Reel of 100 Metres (inc. VAT)

Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Grey

BD 115.940

BD 115.940 1 Reel of 100 Metres (Exc. Vat)

BD 127.534

BD 127.534 1 Reel of 100 Metres (inc. VAT)

Van Damme 2 Core Speaker Cable, 0.75 mm² CSA, 5.6mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

LSZH

Outer Diameter

5.6mm

Length

100m

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

42/0.15 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Size of Strands

0.15 mm

Number of Strands

42

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

23.6 Ω/km

Cable Shape

Multicore

Country of Origin

Italy

Product details

Ecoflex Install Grade LSZH Speaker Cable

High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
0.75mm conductor cable for background speaker and 100 volt line applications
Insulation Material: Thermoplastic
Designed for installation in public buildings and other areas where LSZH materials are specified such as new build housing and marine installations

You may be interested in