Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Van Damme Cable Mount BNC Connector, Crimp Termination, Straight Body

RS Stock No.: 219-8526Brand: Van DammeManufacturers Part No.: 339775300
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG6/U

Body Plating

Nickel

Polarity

Normal

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.152

BD 2.152 Each (Exc. Vat)

BD 2.367

BD 2.367 Each (inc. VAT)

Van Damme Cable Mount BNC Connector, Crimp Termination, Straight Body

BD 2.152

BD 2.152 Each (Exc. Vat)

BD 2.367

BD 2.367 Each (inc. VAT)

Van Damme Cable Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG6/U

Body Plating

Nickel

Polarity

Normal

Country of Origin

Taiwan, Province Of China