Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Varta Alkaline AA Batteries 1.5V

RS Stock No.: 196-4007Brand: VartaManufacturers Part No.: 4906620448
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

Varta

Model Number

AA 4+4

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.75Ah

Pack Quantity

8

Country of Origin

Germany

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Varta Alkaline AA Batteries 1.5V

P.O.A.

Varta Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)

Technical Document

Specifications

Brand

Varta

Model Number

AA 4+4

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.75Ah

Pack Quantity

8

Country of Origin

Germany

You may be interested in
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (Exc. Vat)