Technical Document
Specifications
Brand
VCCVoltage Rating
5 V
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
2.4mm
Lamp Size
T-3/4
Length
4.7 mm
Luminosity
0.6 lm
Life Hours
25000h
Country of Origin
Taiwan, Province Of China
Product details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
BD 5.830
BD 0.583 Each (In a Pack of 10) (Exc. Vat)
BD 6.413
BD 0.641 Each (In a Pack of 10) (inc. VAT)
10
BD 5.830
BD 0.583 Each (In a Pack of 10) (Exc. Vat)
BD 6.413
BD 0.641 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VCCVoltage Rating
5 V
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
2.4mm
Lamp Size
T-3/4
Length
4.7 mm
Luminosity
0.6 lm
Life Hours
25000h
Country of Origin
Taiwan, Province Of China
Product details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.