Technical Document
Specifications
Brand
VCCSwitch Type
Capacitive
LED Colour
Green
Illuminated
Yes
Maximum Input Voltage
5.5V dc
Minimum Input Voltage
2V dc
Case Colour
Black, White
Country of Origin
Taiwan, Province Of China
Product details
VCC CTH Series Capacitive Touch Sensor LED Display
A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.
• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V
Capacitive Touch Switches
BD 32.010
BD 3.201 Each (In a Tube of 10) (Exc. Vat)
BD 35.211
BD 3.521 Each (In a Tube of 10) (inc. VAT)
10
BD 32.010
BD 3.201 Each (In a Tube of 10) (Exc. Vat)
BD 35.211
BD 3.521 Each (In a Tube of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 10 - 10 | BD 3.201 | BD 32.010 |
| 20 - 40 | BD 3.086 | BD 30.855 |
| 50+ | BD 2.976 | BD 29.755 |
Technical Document
Specifications
Brand
VCCSwitch Type
Capacitive
LED Colour
Green
Illuminated
Yes
Maximum Input Voltage
5.5V dc
Minimum Input Voltage
2V dc
Case Colour
Black, White
Country of Origin
Taiwan, Province Of China
Product details
VCC CTH Series Capacitive Touch Sensor LED Display
A range of capacitive touch sensor display switches in standard 15 x 15 mm through-hole PCB mounting format. The touch sensor display technology provides a fast and intuitive interface for users and the elimination of electromechanical parts ensures a reliable and long operating life. The VCC CTH Series modules incorporate a capacitive sensor IC and a coloured LED display. The sensors are available with five different LED display colour options, and with a choice of three graphic overlays for the LED display.
• Integrated touch sensing and LED display technology
• Available in 5 colours: Red, Green, Blue, Yellow or White
• Three available graphic overlay versions: On/off, Arrow or Alarm
• Uniform illumination with high optical clarity
• Robust design due to no mechanical moving parts
• Standard modular size: 15 x 15 x 11 mm, 0.1 PCB mounting pitch
• Can be operated behind an acrylic or glass panel of up to 3mm thickness
• Touch sensor supply voltage 2 to 5V
