Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.005in
Orientation
Straight
Dimensions
0.127 x 8.73mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Dome
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States
Stock information temporarily unavailable.
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
LCS_052_CTP VCC, Panel Mount LED Light Pipe, Clear Dome Lens, Clear LED included
5
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
LCS_052_CTP VCC, Panel Mount LED Light Pipe, Clear Dome Lens, Clear LED included
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.177 | BD 5.885 |
25+ | BD 1.138 | BD 5.692 |
Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.005in
Orientation
Straight
Dimensions
0.127 x 8.73mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Dome
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States