Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LMC_040_CTP VCC, Surface Mount LED Light Pipe, Clear Round Lens LED included

RS Stock No.: 434-299Brand: VCCManufacturers Part No.: LMC_040_CTP
View all in LED Light Pipes

Technical Document

Specifications

Flexible/Rigid

Rigid

Orientation

Straight

Length

0.4in

Dimensions

3.81 x 2.5mm

Mounting Type

Surface Mount

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Country of Origin

United States

Stock information temporarily unavailable.

BD 3.990

BD 0.200 1 Pack of 1 (Exc. Vat)

BD 4.389

BD 0.220 1 Pack of 1 (inc. VAT)

LMC_040_CTP VCC, Surface Mount LED Light Pipe, Clear Round Lens LED included

BD 3.990

BD 0.200 1 Pack of 1 (Exc. Vat)

BD 4.389

BD 0.220 1 Pack of 1 (inc. VAT)

LMC_040_CTP VCC, Surface Mount LED Light Pipe, Clear Round Lens LED included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.200BD 3.990
200 - 980BD 0.163BD 3.255
1000 - 1980BD 0.126BD 2.520
2000+BD 0.110BD 2.205

Technical Document

Specifications

Flexible/Rigid

Rigid

Orientation

Straight

Length

0.4in

Dimensions

3.81 x 2.5mm

Mounting Type

Surface Mount

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Country of Origin

United States