Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.4in
Orientation
Straight
Dimensions
10.16 x 4.3mm
Mounting Type
Through Hole
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States
Stock information temporarily unavailable.
BD 4.180
BD 0.209 Each (In a Pack of 20) (Exc. Vat)
BD 4.598
BD 0.230 Each (In a Pack of 20) (inc. VAT)
LPC_040_CTP VCC, Through Hole LED Light Pipe, Clear Round Lens LED included
20
BD 4.180
BD 0.209 Each (In a Pack of 20) (Exc. Vat)
BD 4.598
BD 0.230 Each (In a Pack of 20) (inc. VAT)
LPC_040_CTP VCC, Through Hole LED Light Pipe, Clear Round Lens LED included
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.209 | BD 4.180 |
200 - 980 | BD 0.170 | BD 3.410 |
1000 - 1980 | BD 0.132 | BD 2.640 |
2000+ | BD 0.116 | BD 2.310 |
Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
0.4in
Orientation
Straight
Dimensions
10.16 x 4.3mm
Mounting Type
Through Hole
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Country of Origin
United States