Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCC 6.1mm Diameter LED Retaining Ring for use with LFB Light Pipe Series

RS Stock No.: 137-1209Brand: VCCManufacturers Part No.: RTN_150
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

VCC

LED Holder Type

LED Retaining Ring

Diameter

6.1mm

For Use With

LFB Light Pipe Series

Mounting Type

Panel

Series

RTN

Country of Origin

United States

Product details

VCC RTN Series Retainers LITEPIPE®

A selection of retainers, suitable for use with VCC panel mount light pipes.

LED Light Pipes - VCC

Stock information temporarily unavailable.

BD 66.000

BD 0.066 Each (In a Bag of 1000) (Exc. Vat)

BD 72.600

BD 0.073 Each (In a Bag of 1000) (inc. VAT)

VCC 6.1mm Diameter LED Retaining Ring for use with LFB Light Pipe Series

BD 66.000

BD 0.066 Each (In a Bag of 1000) (Exc. Vat)

BD 72.600

BD 0.073 Each (In a Bag of 1000) (inc. VAT)

VCC 6.1mm Diameter LED Retaining Ring for use with LFB Light Pipe Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000BD 0.066BD 66.000
2000 - 4000BD 0.055BD 55.000
5000+BD 0.050BD 49.500

Technical Document

Specifications

Brand

VCC

LED Holder Type

LED Retaining Ring

Diameter

6.1mm

For Use With

LFB Light Pipe Series

Mounting Type

Panel

Series

RTN

Country of Origin

United States

Product details

VCC RTN Series Retainers LITEPIPE®

A selection of retainers, suitable for use with VCC panel mount light pipes.

LED Light Pipes - VCC