Vega Vegabar 14 Series Pressure Sensor, 0bar Min, 40bar Max, Relative Reading

RS Stock No.: 313-5373Brand: VegaManufacturers Part No.: 14X1IA1GV1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.3 %

Media Measured

Fluid, Gas, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Series

Vegabar 14

Supply Voltage

12 → 36 V dc

Housing Material

Nickel Plated Brass

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

VEGABAR 14 Pressure Transmitter

For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection

Stock information temporarily unavailable.

BD 118.388

BD 118.388 Each (Exc. Vat)

BD 130.227

BD 130.227 Each (inc. VAT)

Vega Vegabar 14 Series Pressure Sensor, 0bar Min, 40bar Max, Relative Reading

BD 118.388

BD 118.388 Each (Exc. Vat)

BD 130.227

BD 130.227 Each (inc. VAT)

Vega Vegabar 14 Series Pressure Sensor, 0bar Min, 40bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.3 %

Media Measured

Fluid, Gas, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Series

Vegabar 14

Supply Voltage

12 → 36 V dc

Housing Material

Nickel Plated Brass

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

VEGABAR 14 Pressure Transmitter

For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection