Technical Document
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
0.3 %
Media Measured
Fluid, Gas, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Series
Vegabar 14
Supply Voltage
12 → 36 V dc
Housing Material
Nickel Plated Brass
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
VEGABAR 14 Pressure Transmitter
For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection
BD 113.006
BD 113.006 Each (Exc. Vat)
BD 124.307
BD 124.307 Each (inc. VAT)
1
BD 113.006
BD 113.006 Each (Exc. Vat)
BD 124.307
BD 124.307 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
0.3 %
Media Measured
Fluid, Gas, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Series
Vegabar 14
Supply Voltage
12 → 36 V dc
Housing Material
Nickel Plated Brass
IP Rating
IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
VEGABAR 14 Pressure Transmitter
For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection