Vega VEGACAP 98 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, Polypropylene Body

RS Stock No.: 387-0341Brand: VegaManufacturers Part No.: CAP98XPXD
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Capacitance

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Current

1 A dc, 3 A ac

Series

VEGACAP 98

Stock information temporarily unavailable.

BD 328.944

BD 328.944 Each (Exc. Vat)

BD 361.838

BD 361.838 Each (inc. VAT)

Vega VEGACAP 98 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, Polypropylene Body

BD 328.944

BD 328.944 Each (Exc. Vat)

BD 361.838

BD 361.838 Each (inc. VAT)

Vega VEGACAP 98 Series Capacitance Level Switch, Relay Output, Horizontal, Vertical, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Capacitance

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Polypropylene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Current

1 A dc, 3 A ac

Series

VEGACAP 98