Technical Document
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
5bar
Accuracy
0.5 %
Media Measured
Gas, Liquid, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Series
VEGABAR 18
Country of Origin
Germany
Stock information temporarily unavailable.
BD 118.388
BD 118.388 Each (Exc. Vat)
BD 130.227
BD 130.227 Each (inc. VAT)
Vega VEGABAR 18 Series Pressure Sensor, 0bar Min, 5bar Max, Relative Reading
1
BD 118.388
BD 118.388 Each (Exc. Vat)
BD 130.227
BD 130.227 Each (inc. VAT)
Vega VEGABAR 18 Series Pressure Sensor, 0bar Min, 5bar Max, Relative Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
5bar
Accuracy
0.5 %
Media Measured
Gas, Liquid, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Series
VEGABAR 18
Country of Origin
Germany