Vega VEGABAR 29 Series Vegabar, 0bar Min, 600bar Max, Analogue Output, Gauge, Relative Reading

RS Stock No.: 206-7041Brand: VegaManufacturers Part No.: PP - 222 2K8
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Accuracy

0.3 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 29

Supply Voltage

12 → 35 V

Interface

Bluetooth

Housing Material

St St/PBT Plastic

Maximum Operating Temperature

+130°C

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 152.460

BD 152.460 Each (Exc. Vat)

BD 167.706

BD 167.706 Each (inc. VAT)

Vega VEGABAR 29 Series Vegabar, 0bar Min, 600bar Max, Analogue Output, Gauge, Relative Reading

BD 152.460

BD 152.460 Each (Exc. Vat)

BD 167.706

BD 167.706 Each (inc. VAT)

Vega VEGABAR 29 Series Vegabar, 0bar Min, 600bar Max, Analogue Output, Gauge, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Accuracy

0.3 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 29

Supply Voltage

12 → 35 V

Interface

Bluetooth

Housing Material

St St/PBT Plastic

Maximum Operating Temperature

+130°C

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Country of Origin

Germany