Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGAPULS C22 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

RS Stock No.: 206-7075Brand: VegaManufacturers Part No.: PSC22.XXXXXGAHB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

Measurement Range

15 m

For Use With

Liquids/solids

Series

VEGAPULS C22

Interface

Bluetooth

Country of Origin

Germany

Stock information temporarily unavailable.

BD 410.025

BD 410.025 Each (Exc. Vat)

BD 451.027

BD 451.027 Each (inc. VAT)

Vega VEGAPULS C22 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

BD 410.025

BD 410.025 Each (Exc. Vat)

BD 451.027

BD 451.027 Each (inc. VAT)

Vega VEGAPULS C22 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

Measurement Range

15 m

For Use With

Liquids/solids

Series

VEGAPULS C22

Interface

Bluetooth

Country of Origin

Germany