Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body

RS Stock No.: 493-6802Brand: VegaManufacturers Part No.: SG51.XXSGBTPV
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Thread Size

G3/4

Maximum Current

250 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany

Stock information temporarily unavailable.

BD 108.576

BD 108.576 Each (Exc. Vat)

BD 119.434

BD 119.434 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body

BD 108.576

BD 108.576 Each (Exc. Vat)

BD 119.434

BD 119.434 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Thread Size

G3/4

Maximum Current

250 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany