Vega VEGASWING 51 Series Tuning Fork Level Probe, PNP Output, Horizontal, Stainless Steel Body

RS Stock No.: 613-3386Brand: VegaManufacturers Part No.: SG51.XXTGATPVL
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

20 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

BD 140.910

BD 140.910 Each (Exc. Vat)

BD 155.001

BD 155.001 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Probe, PNP Output, Horizontal, Stainless Steel Body

BD 140.910

BD 140.910 Each (Exc. Vat)

BD 155.001

BD 155.001 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Probe, PNP Output, Horizontal, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

20 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication