Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body

RS Stock No.: 468-3441Brand: VegaManufacturers Part No.: SN62XXAGHKMA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 62

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 813.645

BD 813.645 Each (Exc. Vat)

BD 895.009

BD 895.009 Each (inc. VAT)

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body

BD 813.645

BD 813.645 Each (Exc. Vat)

BD 895.009

BD 895.009 Each (inc. VAT)

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 62

Country of Origin

Germany

You may be interested in