Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGAVIB 61 Series Sensor Level Switch, Relay Output, Cable, Stainless Steel Body, ATEX-Rated

RS Stock No.: 768-2038Brand: VegaManufacturers Part No.: VIBS61.EEJ2RC
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAVIB 61

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 354.096

BD 354.096 Each (Exc. Vat)

BD 389.506

BD 389.506 Each (inc. VAT)

Vega VEGAVIB 61 Series Sensor Level Switch, Relay Output, Cable, Stainless Steel Body, ATEX-Rated

BD 354.096

BD 354.096 Each (Exc. Vat)

BD 389.506

BD 389.506 Each (inc. VAT)

Vega VEGAVIB 61 Series Sensor Level Switch, Relay Output, Cable, Stainless Steel Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAVIB 61

Hazardous Area Certification

ATEX

Country of Origin

Germany