Technical Document
Specifications
Brand
VegaDevice Type
Sensor
Mounting Type
Cable
Switch Output
Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
1.1bar
Series
VEGAVIB 61
Country of Origin
Germany
BD 239.750
BD 239.750 Each (Exc. Vat)
BD 263.725
BD 263.725 Each (inc. VAT)
1
BD 239.750
BD 239.750 Each (Exc. Vat)
BD 263.725
BD 263.725 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Sensor
Mounting Type
Cable
Switch Output
Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
1.1bar
Series
VEGAVIB 61
Country of Origin
Germany