Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGAWELL S 51 Series Sensor Level Probe, Suspension, Stainless Steel Body

RS Stock No.: 768-1980Brand: VegaManufacturers Part No.: WELLS51.EC
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Suspension

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Series

VEGAWELL S 51

Country of Origin

Germany

Product details

VEGAWELL S 51 Submersible Pressure Sensor

The VEGAWELL S 51 submersible pressure sensor is a suspended pressure transmitter that provides continuous liquid level measurement. The submersible pressure transmitter has a ceramic measuring cell. (CERTEC®) The submersible pressure sensor is deigned to measure liquid within tanks, boreholes, open vented vessels and sumps. The cell of the suspended pressure sensor is durable and resistant to pressure shocks.

CERTEC® measuring cell highly accurate, yet resistant to shock and abrasion
Slender 22mm design
Standard 4...20 mA signal
0 - 2,5 bars 7681980 0- 0,4 bar 7681984 0-1 bar

Stock information temporarily unavailable.

BD 331.628

BD 331.628 Each (Exc. Vat)

BD 364.791

BD 364.791 Each (inc. VAT)

Vega VEGAWELL S 51 Series Sensor Level Probe, Suspension, Stainless Steel Body

BD 331.628

BD 331.628 Each (Exc. Vat)

BD 364.791

BD 364.791 Each (inc. VAT)

Vega VEGAWELL S 51 Series Sensor Level Probe, Suspension, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Suspension

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Series

VEGAWELL S 51

Country of Origin

Germany

Product details

VEGAWELL S 51 Submersible Pressure Sensor

The VEGAWELL S 51 submersible pressure sensor is a suspended pressure transmitter that provides continuous liquid level measurement. The submersible pressure transmitter has a ceramic measuring cell. (CERTEC®) The submersible pressure sensor is deigned to measure liquid within tanks, boreholes, open vented vessels and sumps. The cell of the suspended pressure sensor is durable and resistant to pressure shocks.

CERTEC® measuring cell highly accurate, yet resistant to shock and abrasion
Slender 22mm design
Standard 4...20 mA signal
0 - 2,5 bars 7681980 0- 0,4 bar 7681984 0-1 bar