Technical Document
Specifications
Brand
VelcroWidth
50mm
Length
1m
Hook Type
Hook & Loop
Colour
Black
Pre-cut
No
Package Quantity
1
Number in Pack
1
Series
Heavy Duty
Model Number
ULTRA-MATE 751
Distrelec Product Id
30423893
Country of Origin
Spain
BD 8.058
BD 8.058 Each (Exc. Vat)
BD 8.864
BD 8.864 Each (inc. VAT)
1
BD 8.058
BD 8.058 Each (Exc. Vat)
BD 8.864
BD 8.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 8.058 |
6 - 14 | BD 7.882 |
15+ | BD 7.832 |
Technical Document
Specifications
Brand
VelcroWidth
50mm
Length
1m
Hook Type
Hook & Loop
Colour
Black
Pre-cut
No
Package Quantity
1
Number in Pack
1
Series
Heavy Duty
Model Number
ULTRA-MATE 751
Distrelec Product Id
30423893
Country of Origin
Spain