Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro White Hook & Loop Tape, 20mm x 10m

RS Stock No.: 433-501Brand: VelcroManufacturers Part No.: EB52020010130501
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

White

Package Quantity

10 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
BD 16.8741 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 15.186

BD 15.186 1 Reel of 10 Metres (Exc. Vat)

BD 16.705

BD 16.705 1 Reel of 10 Metres (inc. VAT)

Velcro White Hook & Loop Tape, 20mm x 10m

BD 15.186

BD 15.186 1 Reel of 10 Metres (Exc. Vat)

BD 16.705

BD 16.705 1 Reel of 10 Metres (inc. VAT)

Velcro White Hook & Loop Tape, 20mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 15.186
6 - 14BD 14.834
15+BD 14.751
You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
BD 16.8741 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

White

Package Quantity

10 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
BD 16.8741 Reel of 10 Metres (Exc. Vat)