Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro Black Hook & Loop Tape, 50mm x 100mm

RS Stock No.: 459-3657Brand: VelcroManufacturers Part No.: EC60239
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

100mm

Hook Type

Hook & Loop

Colour

Black

Package Quantity

2

Series

Heavy Duty

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use

You may be interested in
Stock information temporarily unavailable.

BD 3.135

BD 3.135 Each (Exc. Vat)

BD 3.449

BD 3.449 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 50mm x 100mm

BD 3.135

BD 3.135 Each (Exc. Vat)

BD 3.449

BD 3.449 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 50mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 3.135
6 - 14BD 3.064
15+BD 3.052
You may be interested in

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

100mm

Hook Type

Hook & Loop

Colour

Black

Package Quantity

2

Series

Heavy Duty

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use

You may be interested in