Velcro White Hook & Loop Tape, 50mm x 100mm

RS Stock No.: 459-3641Brand: VelcroManufacturers Part No.: EC60240
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

100mm

Hook Type

Hook & Loop

Colour

White

Package Quantity

2

Series

Heavy Duty

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use

You may be interested in
Stock information temporarily unavailable.

BD 3.470

BD 3.470 Each (Exc. Vat)

BD 3.817

BD 3.817 Each (inc. VAT)

Velcro White Hook & Loop Tape, 50mm x 100mm

BD 3.470

BD 3.470 Each (Exc. Vat)

BD 3.817

BD 3.817 Each (inc. VAT)

Velcro White Hook & Loop Tape, 50mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 3.470
6 - 14BD 3.394
15+BD 3.382
You may be interested in

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

100mm

Hook Type

Hook & Loop

Colour

White

Package Quantity

2

Series

Heavy Duty

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use

You may be interested in