VELCRO® White Hook & Loop Tape, 20mm x 25m
Technical Document
Specifications
Brand
VELCRO®Width
20mm
Length
25m
Hook Type
Hook & Loop
Colour
White
Model Number
VEL-PS20015
Series
Professional Series
Country of Origin
Spain
Stock information temporarily unavailable.
BD 29.728
BD 29.728 Each (Exc. Vat)
BD 32.701
BD 32.701 Each (inc. VAT)
VELCRO® White Hook & Loop Tape, 20mm x 25m
1
BD 29.728
BD 29.728 Each (Exc. Vat)
BD 32.701
BD 32.701 Each (inc. VAT)
VELCRO® White Hook & Loop Tape, 20mm x 25m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 29.728 |
15 - 39 | BD 29.062 |
40+ | BD 28.369 |
Technical Document
Specifications
Brand
VELCRO®Width
20mm
Length
25m
Hook Type
Hook & Loop
Colour
White
Model Number
VEL-PS20015
Series
Professional Series
Country of Origin
Spain