VELCRO® Black Hook & Loop Tape, 50mm x 5m
Technical Document
Specifications
Brand
VELCRO®Width
50mm
Length
5m
Hook Type
Hook & Loop
Colour
Black
Model Number
VEL-PS20018
Series
Professional Series
Stock information temporarily unavailable.
BD 24.167
BD 24.167 Each (Exc. Vat)
BD 26.584
BD 26.584 Each (inc. VAT)
VELCRO® Black Hook & Loop Tape, 50mm x 5m
1
BD 24.167
BD 24.167 Each (Exc. Vat)
BD 26.584
BD 26.584 Each (inc. VAT)
VELCRO® Black Hook & Loop Tape, 50mm x 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 24.167 |
15 - 39 | BD 23.617 |
40+ | BD 23.050 |
Technical Document
Specifications
Brand
VELCRO®Width
50mm
Length
5m
Hook Type
Hook & Loop
Colour
Black
Model Number
VEL-PS20018
Series
Professional Series