Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vent-Axia T-Series Series Fan Speed Controller for Use with Lo-Carbon T-Series Wall Fan, 220 → 240 V, 3 Speeds

RS Stock No.: 136-9967Brand: Vent-AxiaManufacturers Part No.: 455873
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

Lo-Carbon T-Series Wall Fan

Speed Settings

3 Speeds

Output Configuration

Phase Cross-Over

Supply Voltage

220 → 240 V

Series

T-Series

Country of Origin

United Kingdom

Product details

Vent Axia Lo-Carbon T-Series Wired Controller

This wired controller from Vent-Axia is part of the Lo-Carbon T-Series Fan range. The controller is connected to the fan using a plug-in Safety Extra Low Voltage 2 core signal cable to a length of 10 metres. The push button controller provides intake/extract, shutter options and an auto mode.

Features and Benefits

Three speed push button controller
Complete with 10 metre cable (Supplied)
Simple and safe installation

Stock information temporarily unavailable.

BD 102.690

BD 102.690 Each (Exc. Vat)

BD 112.959

BD 112.959 Each (inc. VAT)

Vent-Axia T-Series Series Fan Speed Controller for Use with Lo-Carbon T-Series Wall Fan, 220 → 240 V, 3 Speeds

BD 102.690

BD 102.690 Each (Exc. Vat)

BD 112.959

BD 112.959 Each (inc. VAT)

Vent-Axia T-Series Series Fan Speed Controller for Use with Lo-Carbon T-Series Wall Fan, 220 → 240 V, 3 Speeds
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Lo-Carbon T-Series Wall Fan

Speed Settings

3 Speeds

Output Configuration

Phase Cross-Over

Supply Voltage

220 → 240 V

Series

T-Series

Country of Origin

United Kingdom

Product details

Vent Axia Lo-Carbon T-Series Wired Controller

This wired controller from Vent-Axia is part of the Lo-Carbon T-Series Fan range. The controller is connected to the fan using a plug-in Safety Extra Low Voltage 2 core signal cable to a length of 10 metres. The push button controller provides intake/extract, shutter options and an auto mode.

Features and Benefits

Three speed push button controller
Complete with 10 metre cable (Supplied)
Simple and safe installation