Technical Document
Specifications
Brand
Vent-AxiaFunction
Ventilation
Noise Level
12dB
Face Diameter
160mm
Duct Size
100mm
Supply Voltage
230 V ac
Configuration
Square
Special Features
Silent
Series
VASF100
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 44.627
BD 44.627 Each (Exc. Vat)
BD 49.090
BD 49.090 Each (inc. VAT)
Vent-Axia 479086 VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
1
BD 44.627
BD 44.627 Each (Exc. Vat)
BD 49.090
BD 49.090 Each (inc. VAT)
Vent-Axia 479086 VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vent-AxiaFunction
Ventilation
Noise Level
12dB
Face Diameter
160mm
Duct Size
100mm
Supply Voltage
230 V ac
Configuration
Square
Special Features
Silent
Series
VASF100
Country of Origin
United Kingdom